LUMAWISE LED Holders Type Z35
TE Connectivity offers its LUMAWISE LED holders type Z35 which achieve quick and easy LED assembly through tape-in LED retention
TE Connectivity (TE) introduces the LUMAWISE LED holder type Z35 suitable for LED boards from multiple LED manufacturers in sizes 13.5 mm x 13.5 mm and 12 mm x 15 mm. This LED holder offers a higher level of integration via a solderless connection to chip-on-board (COB) LEDs using standard pan-head and countersunk screws. TE’s type Z35 LED holder enables quick and easy LED assembly through tape-in LED retention and provides easy attachment of secondary optics.
- Enable a higher level of integration through a solderless connection
- Achieve quick and easy LED assembly through tape-in LED retention
- Ease termination with integrated poke-in wire termination
- Help protect the LED chip against halogen outgassing through high-reflectivity, halogen free polymeric housing material
- Spot lights
- Track lights
- Recessed downlights
- Wall sconces
- Street lights
- Runway lights
- Architectural lighting
- -20°C to 90°C operating temperature
- Diameter: 35 mm
- Applicable wire: 20 AWG to 22 AWG solid and stranded wire
- Mating cycles: five times on LED
- For use with M2 screw
- Strip length of the wires needs to be 7 mm
- Current rating: TBD (2 A target) max.
- Voltage rating: 43 VDC max.
- Dielectric withstand voltage: 500 VDC
- UL approbation pending
- Product Specification: 108-133006
- Application Specification: 114-32045
- Terminals: LED contact interface is silver plated
- Housing: UL94VO rated
LUMAWISE LED Holders Type Z35
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2213678-3 | Z35 MINI LED HOLDER 12*15MM PANH | מיידית - 5552 | $8.96 | הצגת הפרטים |
![]() | ![]() | 2213678-4 | Z35 MINI LED HOLDER 12*15MM COUN | מיידית - 1699 | $9.94 | הצגת הפרטים |
![]() | ![]() | 2213678-6 | Z35 MINI LED HOLDER 13.5*13.5MM | מיידית - 1810 | $9.94 | הצגת הפרטים |
![]() | ![]() | 2213678-5 | Z35 MINI LED HOLDER 13.5*13.5MM | מיידית - 2001 | $9.94 | הצגת הפרטים |